EMMT-AS-80-H-HS-RS

Festo
29-EMMTAS80HHSRS
EMMT-AS-80-H-HS-RS

Mfr.:

Description:
AC, DC & Servo Motors Servo motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Festo
Product Category: AC, DC & Servo Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Servo Motor
565 VDC
80 mm x 80 mm
190.2 mm
Brand: Festo
Continuous Torque: 13.5 Nm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
No-Load Speed: 6500 rpm
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Resolution: 18 bit
Rotor Inertia: 1.91 kg/cm2
Series: EMMT-AS
Stall Torque: 4.3 Nm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 610909
Unit Weight: 4.595 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501314000

EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.