3030-2

Flambeau
866-3030-2
3030-2

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 5 5/8" x 3 5/8" x 1 1/8" (14.29 x 9.21 x 2.86 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Single Compartment
Clear
Styrene-Butadiene Methyl Methacrylate
5.62 in
3.62 in
1 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Precision
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 6730AA
Unit Weight: 119.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.34 $10.34
$8.85 $44.25
$8.27 $82.70
$7.57 $189.25
$6.59 $237.24
$6.09 $657.72
$5.98 $1,506.96