60Y

Flambeau
866-60Y
60Y

Mfr.:

Description:
Storage Boxes & Cases Yellow Bin 4 1/4" X 4" X 1 1/2" (10.80 x 10.16 x 3.81 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.64 $2,640.00

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Storage Bins & Cabinets
Yellow
Polypropylene (PP)
4.25 in
4 in
1.5 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Dimensions: 4 1/4 in L x 4 in W x 1 1/2 in H
Product Type: Storage Boxes & Cases
Series: Storage Bins
Factory Pack Quantity: 1000
Subcategory: Supplies
Part # Aliases: 6794YB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99