PKJ8216JPI

Flex Power Modules
764-PKJ8216JPI
PKJ8216JPI

Mfr.:

Description:
DC/DC Converters - Through Hole 48 V, 4.2 A / 200 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 2026/08/05
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.86 $173.86
$167.39 $836.95
$165.45 $1,654.50
$159.75 $3,993.75
$157.87 $5,683.32
108 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
36 V
9 V
75 V
48 V
4.2 A
2.25 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
PKJ8200
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PKJ8200 DC-DC Converters

Flex Power Modules PKJ8200 DC-DC Converters are analog isolated converters that offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load. These converters feature a 9V to 75V input voltage range, 2250VDC input-to-output isolation, and MTBF of up to 3.9 million hours. The PKJ8200 converters include remote control, over-current, over-voltage, and over-temperature protection functions. These converters comply with EN50155, shock and vibration EN50155 (EN61373), and fire and smoke EN45545-2 standards. The PKJ8200 converters meet safety requirements according to IEC/EN/UL 62368-1 standards. These converters are ideal for 24V/36V/48V railway applications and a multitude of industrial applications.