FLK-PMM-200KA

Fluke
676-FLK-PMM-200KA
FLK-PMM-200KA

Mfr.:

Description:
Calibration Equipment REPLACEABLE PRESSURE MODULE, ABSOLUTE/0 TO 30 PSI/0 TO 200 KPA/0 TO 2 BAR

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Pressure Module
Pressure
Brand: Fluke
Height: 290 mm
Length: 215 mm
Operating Supply Voltage: 12 VDC, 24 VDC
Pressure Range: 0 kPa to 200 kPa
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 100 mm
Part # Aliases: 5299970
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0