FLK-V3000 FC

Fluke
676-V3000-FC
FLK-V3000 FC

Mfr.:

Description:
Digital Multimeters FC WIRELESS AC VOLTAGE MODULE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Volt Meters
Wireless Module
0.02
3 1/2 Digit
100 uV to 1 kV
6000
Brand: Fluke
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Fluke Connect
Part # Aliases: 4401556
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.