TL175

Fluke
676-TL175
TL175

Mfr.:

Description:
Test Leads Twistguard Test Leads, 2mm Dia Probe Tips

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Leads
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
Banana Jack (Right Angle) to Test Prod
19 mm
Black, Red
Test Lead Sets
Brand: Fluke
Current Rating: 10 A
Description/Function: Twistguard Teste Leads
Features: Adjustable Length Test Tips, 19 mm to 4 mm
Maximum Operating Temperature: + 55 C
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 3521976
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL175 TwistGuard Test Leads

Fluke TL175 TwistGuard™ Test Leads feature a manually adjustable test tip guard for use in different measurement environments. Designed using patented TwistGuard technology, the exposed probe tip length can be adjusted from 4mm to 19mm (0.16" to 0.75") by simply twisting the test lead. The TL175 test leads are safety rated for CAT III 1000 V, CAT IV 600 V with the tip guard fully extended, and safety rated for CAT II 1000 V when the tip guard is retracted. Constructed to last longer than similar models and tested to withstand over 30,000 bends without failure, Fluke TL175 TwistGuard Test Leads feature WearGuard™ insulation and extra-heavy strain relief on both probe-end and plug-end. The WearGuard indicator provides a visual cue when the test leads are in need of replacement. Extremely versatile, the TL175 Test Leads are compatible with any instrument that accepts 4mm shrouded banana plugs.

Availability

Stock: