TAS-A1NL1-Q11

Formerica Optoelectronics
216-TAS-A1NL1-Q11
TAS-A1NL1-Q11

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP+, 10GBASE-ZR Single-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$445.70 $891.40
$403.55 $4,035.50

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1550 nm
10 GBd
Singlemode
SFP+
30 ps
Laser
3.3 V
0 C
+ 70 C
Ethernet
LC
80 km
Transceiver
Brand: Formerica Optoelectronics
Fall Time: 30 ps
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99