TAS-X1XH5-BA6

Formerica Optoelectronics
216-TAS-X1XH5-BA6
TAS-X1XH5-BA6

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XFP, 10G, SR 850nm, 300M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.22 $77.22
$72.22 $722.20
$67.62 $6,762.00

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
10 GBd
XFP
VCSEL
3.3 V
0 C
+ 70 C
Ethernet
LC
300 m
Transceiver
Brand: Formerica Optoelectronics
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99