FO1HSCAF20.0-T3

Fox / Abracon
559-FO1HSCAF20.0-T3
FO1HSCAF20.0-T3

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 20 MHz, 100.0 ppm, -20 To +70 C, 3.3V+-10%, HCMOS, 2 x 1.6 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.942 $2,826.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
20 MHz
100 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
O1HS
Reel
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 13 mA
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 9.057 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99