FO1HSCBF48.0-T1

Fox / Abracon
559-FO1HSCBF48.0-T1
FO1HSCBF48.0-T1

Mfr.:

Description:
Standard Clock Oscillators SMD Oscillator, 48 MHz, 50.0 ppm, -20 To +70 C, 3.3V+-10%, HCMOS, 2 x 1.6 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.08 $1,080.00
$1.03 $5,150.00

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
48 MHz
50 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
O1HS
Reel
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 19 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 9.057 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99