BD050-08-A-0-0500-L-D

GCT
640-BD050-08A00500LD
BD050-08-A-0-0500-L-D

Mfr.:

Description:
Board to Board & Mezzanine Connectors 8w,1.27mm Socket,DIL, SMT,L/Prof,D/Ent,No Peg,GF,Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.643 $6.43
$0.618 $15.45
$0.578 $63.58
$0.526 $115.72
$0.472 $259.60
$0.419 $460.90
$0.349 $1,420.43

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
8 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A
- 40 C
+ 105 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BD050
Tube
Brand: GCT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 110
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.27mm B2B SIL Headers & Sockets

GCT 1.27mm B2B SIL Headers and Sockets offer either through-hole or surface-mount mounting types and a 1.4mm to 4.3mm profile range. The BD020 header contains from 2 to 50 contacts, a single-row design, and 0.46mm square pin size. The BD050 socket features 4 to 80 contacts, dual-row design, and is a dual-entry type, while the BD080 socket has 3 to 40 contacts, single-row design, and straight orientation. GCT 1.27mm B2B SIL Headers and Sockets provide 20mΩ contact resistance, 1A current rating, and -40°C to +105°C temperature range.