BG030-05-A-0650-0300-N-G

GCT
640-BG030-5A653-NG
BG030-05-A-0650-0300-N-G

Mfr.:

Description:
Board to Board & Mezzanine Connectors 5W 2.54mm Pin Hdr SIL TH Vrt GF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,554

Stock:
2,554 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.211 $0.21
$0.179 $1.79
$0.151 $3.78
$0.137 $13.70
$0.112 $28.00
$0.094 $112.80
$0.076 $212.80

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
5 Position
2.54 mm (0.1 in)
1 Row
Solder
Straight
3 A
- 40 C
+ 105 C
Gold
Copper Alloy
Nylon
BG030
Bulk
Brand: GCT
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99