TAH05-08-1-L-G

GCT
640-TAH05-08-1-L-G
TAH05-08-1-L-G

Mfr.:

Description:
Fixed Terminal Blocks 8w, 5mm Pitch Term-Block, Side Entry, TH, Wire Protector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.16 $1.16
$0.978 $9.78
$0.939 $23.48
$0.918 $45.90
$0.879 $87.90
$0.798 $147.63
$0.718 $398.49
$0.654 $725.94
$0.613 $1,587.67

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Fixed Terminal Blocks
RoHS:  
8 Position
5 mm
Screw
15 A
300 VAC
24 AWG
14 AWG
PCB Mount
Straight
Blue
TAH05
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12.7 mm
Length: 40 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 185
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Side Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Fixed Wire-to-Board Terminal Blocks

GCT Fixed Wire-to-Board Terminal Blocks feature either a wire protector or rising clamp design and four pitch options: 2.54mm, 3.5mm, 5mm, and 5.08mm. These terminal blocks offer durable stainless steel screws and are UL approved per No. E543462 standards. Specifications include a current range of 6A to 10A, 300VAC maximum voltage rating, and 2 to 24 contacts. The clamp mechanisms ensure a secure connection by firmly gripping the wire and minimizing the risk of loose connections, ensuring consistent electrical contact. Additionally, these terminal blocks accommodate a wide range of wire gauges, making them suitable for diverse applications. GCT Fixed Wire-to-Board Terminal Blocks are specially designed to provide superior performance, reliability, and safety for industrial and electronic applications.