GH3-12VDC

GIGAVAC
682-GH3-12VDC
GH3-12VDC

Mfr.:

Description:
Industrial Relays 3.5KV, SPDT, 12VDC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$524.99 $524.99
$477.75 $4,777.50

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Thread Mount
High Voltage Relay
High Voltage
SPDT (1 Form C)
18 A
Turret
Non-Latching
12 VDC
80 Ohms
3.5 kVDC
Molybdenum (Mo)
GH3
18.5 mm
36 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536410050
TARIC:
8536490099
ECCN:
EAR99

GH3 Series Single Pole Double Throw HV Relays

Gigavac GH3 Series Single Pole Double Throw HV Relays offer a 3.5kV peak operating voltage, 18A continuous current, and 2M cycles of mechanical life. The GH3 series relays feature tungsten contacts that improve power performance and a short compact design for tight-fit applications. Gigavac GH3 Series HV Relays have an operate and release time of 6ms, 0.02Ω maximum contact resistance, and an operating temperature range of -55°C to +125°C.

FEATURED PRODUCTS
SENSATA