GV241BAB

GIGAVAC
682-GV241BAB
GV241BAB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$174.08 $174.08
$148.29 $3,558.96
$140.28 $6,733.44
120 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
12 VDC
400 A
Dual DC
800 VDC
GV24
Brand: GIGAVAC
Coil Current: 230 mA
Coil Termination: Flying Leads
Contact Form: 1 Form A (SPST-NO)
Height: 72.5 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Type: Built-in Coil Suppression
Width: 59.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

GV24 800V Contactors

Gigavac GV24 800V Contactors offer a 0.3mΩ typical contact resistance, 4000A short circuit current rating, and IP67/69K ingress protection. These contactors are hermetically sealed and designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The IP67 protection rating is for temporary water immersion for 30 minutes, while the ISO8846 standard is for protection against ignition around flammable gasses. GV24 contactors feature built-in coil suppression for all DC coils and stainless steel hardware and brass mounting inserts for years of corrosion-free service. Gigavac GV24 800V Contactors are not position sensitive and can be mounted in any position for ease of installation.