GD25LB64EWIGR

GigaDevice
363-GD25LB64EWIGR
GD25LB64EWIGR

Mfr.:

Description:
NOR Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,130
Expected 2026/03/02
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$1.40 $14.00
$1.35 $33.75
$1.33 $66.50
$1.29 $129.00
$1.26 $315.00
$1.22 $610.00
$1.21 $1,210.00
Full Reel (Order in multiples of 3000)
$0.88 $2,640.00

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
64 Mbit
1.65 V
2 V
15 mA
SPI
133 MHz
8 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: GigaDevice
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a