MWDM4L-15P-4K5-18B

Glenair
654-MWDM4L15P4K518B
MWDM4L-15P-4K5-18B

Mfr.:

Description:
D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #24AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$491.03 $4,910.30
$381.99 $9,549.75

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
15 Position
2 Row
Solder
Straight
Board Mount
Brand: Glenair
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8544429090
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533210000
MXHTS:
85366999
BRHTS:
85331000
ECCN:
EAR99