39-251 BLK

Grayhill
706-39-251BLK
39-251 BLK

Mfr.:

Description:
Pushbutton Switches PushBtn Switch Small Black Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$6.06 $60.60
$5.71 $142.75
$5.47 $273.50
$4.87 $487.00
$4.65 $1,162.50
$4.28 $2,140.00
$4.12 $4,120.00
$4.06 $10,150.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - (OFF), OFF - (ON)
Round
150 mA
28 VDC
220 VAC
PC Pin
Black
Gold
Actuator Style: Round
Brand: Grayhill
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.33 mm
Housing Material: Polyester
Length: 12.7 mm
Life: 500000 Cycle
Material: Nylon
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 8.64 mm
Unit Weight: 1.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL