58J8A45-01C03S

Grayhill
706-58J8A45-01C03S
58J8A45-01C03S

Mfr.:

Description:
Keylock Switches Keylock, Rotary Switch, Standard, key pull each position, solder lug, 45°, 1 deck, 2 pole/deck, 3 positions/pole, shorting, 58J8A45-01C03S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.55 $938.75
$37.11 $3,711.00
$36.11 $9,027.50

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Keylock Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 58J8A45-01-2-03S
Unit Weight: 66.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL