G72U3T8R-I-GD135

Greenliant
804-G72U3T8R-I-GD135
G72U3T8R-I-GD135

Mfr.:

Description:
Solid State Drives - SSD 3.84TB NVMe PCIe U.2 Industrial Enterprise SSD AES256 RAID (TLC) I-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Enterprise PX
3.84 TB
2.5 in
2.5 in
TLC
PCIe
1700 MB/s
2500 MB/s
12 V
- 40 C
+ 85 C
100.45 mm x 69.85 mm x 9.5 mm
Brand: Greenliant
Endurance Rating: 7600 TBW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: ArmourDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: