GRF2110

Guerrilla RF
459-GRF2110
GRF2110

Mfr.:

Description:
RF Amplifier LNA/Linear Driver; 5 - 8 GHz; Broadband, ultra-low noise amplifier for WiFi 6/6E, small cell, wireless infrastructure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,910

Stock:
2,910 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95
$4.21 $42.10
$3.92 $98.00
$3.45 $345.00
$3.27 $817.50
$2.94 $1,470.00
$2.67 $2,670.00
Full Reel (Order in multiples of 2500)
$2.28 $5,700.00

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
5 GHz to 8 GHz
5 V
70 mA
17 dB
1.1 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
22 dBm
38 dBm
- 40 C
+ 105 C
GRF2210
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 7 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99