GRF2140

Guerrilla RF
459-GRF2140
GRF2140

Mfr.:

Description:
RF Amplifier Low Current LNA w/ Bypass; High-Performance WLAN/ISM, 0.1 -3.8 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,287

Stock:
6,287 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.72 $3.72
$2.52 $25.20
$2.33 $58.25
$2.04 $204.00
$1.90 $475.00
$1.67 $835.00
$1.48 $1,480.00
Full Reel (Order in multiples of 2500)
$1.26 $3,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
100 MHz to 3.8 GHz
2.7 V to 5 V
18 mA
17.8 dB
1.1 dB
Low Noise Amplifiers
SMD/SMT
DFN-6
GaAs
9.3 dBm
20 dBm
- 40 C
+ 105 C
GRF2140
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.95 GHz
Unit Weight: 46.145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542390090
TARIC:
8542330000
ECCN:
EAR99