GRF5606

Guerrilla RF
459-GRF5606
GRF5606

Mfr.:

Description:
RF Amplifier High Linearity Power Amplifier; 663 - 716 MHz; High gain, two-stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,839

Stock:
2,839 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.33 $6.33
$4.61 $46.10
$4.28 $107.00
$3.77 $377.00
$3.57 $892.50
$3.21 $1,605.00
$2.71 $2,710.00
Full Reel (Order in multiples of 1500)
$2.59 $3,885.00

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
663 MHz to 716 MHz
5 V
310 mA
27.5 dB
4.2 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
35.6 dBm
54.7 dBm
- 40 C
+ 85 C
GRF5606
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 14 dB
Isolation dB: 59 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 698 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99