TG10G-S102NJRL

HALO Electronics
493-TG10G-S102NJRL
TG10G-S102NJRL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 407   Multiples: 37
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.32 $2,979.24
$6.30 $3,263.40
$6.01 $6,226.36
$5.85 $11,904.75

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
PoE Isolation Transformers
Module
SMD/SMT
1 MHz to 500 MHz
1.5 kV
0 C
+ 70 C
4 Channel
10G Base-T Interface
SMD-24
13.84 mm
12.19 mm
6.35 mm
TG10G
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 37
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.