TG110-E055N5RL

HALO Electronics
493-TG110-E055N5RL
TG110-E055N5RL

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,066

Stock:
2,066 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$3.19 $79.75
$2.98 $119.20
$2.93 $351.60
$2.80 $784.00
$2.63 $1,367.60

RoHS Version

HALO Electronics TG110-E055N5LF
HALO Electronics
Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
400 nH
1.5 kV
- 40 C
+ 85 C
Single
10/100 Base-TX Interface
SMD-16
12.7 mm
7.11 mm
6.35 mm
TG110
Tube
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 1 Ohms
Primary Resistance: 1 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 40
Subcategory: Transformers
Tradename: E-Ultra
Unit Weight: 4.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99