TG111-MSC13LF

HALO Electronics
493-TG111-MSC13LF
TG111-MSC13LF

Mfr.:

Description:
Audio Transformers / Signal Transformers Genesus 0-70C Mini 1G For MiniPhy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.30 $11.30
$7.32 $183.00
$5.97 $214.92
$4.83 $521.64
$4.05 $1,020.60
$3.49 $1,758.96
$3.34 $3,366.72
$3.24 $6,531.84

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
350 uH
1.5 kV
0 C
+ 70 C
Quad
Microsemi PHYs
SMD-24
14.22 mm
7.62 mm
8.64 mm
GENESUS
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 36
Subcategory: Transformers
Unit Weight: 2.848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.