TGM-330NARL

HALO Electronics
493-TGM-330NARL
TGM-330NARL

Mfr.:

Description:
Pulse Transformers ISO MOD SMD GullWing 3kVrms 0.8Ohm 6pin

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 560   Multiples: 56
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.71 $2,077.60
$3.55 $3,578.40
$3.43 $6,914.88

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Pulse Transformers
4:3
500 uH
11 V/us
SMD/SMT
9.65 mm
8.89 mm
6.35 mm
Brand: HALO Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Isolation Transformers
Series: TGM
Factory Pack Quantity: 56
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99