09000005340

HARTING
617-09-00-000-5340
09000005340

Mfr.:

Description:
Heavy Duty Power Connectors STRAIGHT CABLE CLAMP FITTING 9-13mm RANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Strain Relief Clamp
Bulk
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-00-000-5340 09 00 000 5340 9000005340
Unit Weight: 14.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 2026/12/23
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.57 $16.57
$13.71 $137.10
$13.11 $262.20
$12.54 $627.00
$11.76 $1,176.00
$11.13 $2,226.00
$10.91 $5,455.00
$10.53 $10,530.00