09156006201

HARTING
617-09156006201
09156006201

Mfr.:

Description:
Circular Metric Connectors Han M23 Power Female Crimp Contact 1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
100
Expected 2026/02/17
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.17 $21.70
$2.04 $40.80
$1.93 $96.50
$1.84 $184.00
$1.71 $342.00
$1.65 $825.00
$1.57 $1,570.00
$1.47 $2,940.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
1 Power Contact
M23
Crimp
10 A
Han M23
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: HAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Han® M23 Power-Hybrid Connectors

HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630VAC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.