09180107001

HARTING
617-09180107001
09180107001

Mfr.:

Description:
Flat Cables SEK CAB FLAT STD, PRICED PER FOOT

In Stock: 3,313

Stock:
3,313 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$1.01 $2.02
$0.949 $4.75
$0.926 $9.26
$0.868 $21.70
$0.826 $41.30
Full Reel (Order in multiples of 100)
$0.785 $78.50
$0.784 $156.80

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Flat Cables
RoHS:  
Ribbon Cables
10 Conductor
28 AWG
1.27 mm (0.05 in)
300 V
30.48 m (100 ft)
- 20 C
+ 105 C
Reel
Cut Tape
Brand: HARTING
Current Rating: 2.1 A
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492100
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99