09185407903

HARTING
617-09-18-540-7903
09185407903

Mfr.:

Description:
DIN 41612 Connectors 40P MALE RA IDC LONG LEVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Headers
40 Position
2 Row
2.54 mm
Standard
Solder Pin
Right Angle
1 A
Gold
Copper Alloy
Tray
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Unit Weight: 13.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.47 $5.47
$4.98 $49.80
$4.72 $118.00
$4.58 $229.00
$4.36 $436.00
$3.64 $910.00
$3.24 $1,620.00
$3.09 $3,090.00
$2.99 $7,475.00