09400215412

HARTING
617-09400215412
09400215412

Mfr.:

Description:
Heavy Duty Power Connectors HAN HPR SP2 HOUSING COVER W/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.18 $70.18
$61.80 $618.00
$59.42 $1,485.50
$57.44 $2,872.00
$54.29 $5,429.00
$54.27 $13,567.50
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Protection Cover
SP2
Aluminum
IP65, IP68, IP69, IP69K
Brand: HARTING
For Use With: Bulkhead mounted and panel feed through housings
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

Han® HPR Single-Pole Connectors

HARTING Han® HPR Single-Pole connectors meet the increasing demands in high-power systems that need quick disconnects for large high-current cables up to 800A. The robust metal shell of the HARTING Han HPR Single-Pole Connectors enable use in high shock and vibration environments, such as railways. These connectors also serve reliability-focused segments, such as renewable energy. The two coding cavities offer 36 possible keying configurations. The recessed O-ring provides high ingress protection (IP68/69k). This product is outdoor rated with resistance to UV and corrosion.