09454521516

HARTING
617-09454521516
09454521516

Mfr.:

Description:
Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 5,0M CABLE

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.83 $73.83
$62.77 $627.70
$58.84 $1,471.00
$56.03 $2,801.50
$54.34 $5,434.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6
RJ45
8 Position
RJ45
8 Position
Female / Male
5 m (16.404 ft)
27 AWG
125 VAC
Brand: HARTING
Current Rating: 1.5 A
Description/Function: har-port RJ45 Cat 6, PFT 5 m cable
Product Type: Ethernet Cables / Networking Cables
Series: har-port
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-452-1516 09 45 452 1516 9454521516
Unit Weight: 210.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.