09455020002

HARTING
617-9455020002
09455020002

Mfr.:

Description:
Labels & Industrial Warning Signs LABEL COVER HAR-PORT

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.74 $17.40
$1.55 $77.50
$1.48 $148.00
$1.38 $276.00
$1.33 $665.00
$1.26 $1,260.00
$1.17 $2,340.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Labels & Industrial Warning Signs
RoHS:  
Brand: HARTING
Packaging: Bulk
Product Type: Labels
Series: Har-Port
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 09-45-502-0002 09 45 502 0002
Unit Weight: 1.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
8536699099
ECCN:
EAR99

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.