09642007240

HARTING
617-09-64-200-7240
09642007240

Mfr.:

Description:
D-Sub Adapters & Gender Changers M/F DSUB FILTER 15PIN 3900PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.11 $53.11
$46.18 $461.80
$44.54 $890.80
$39.00 $3,900.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
15 Position
Standard D-Sub
Female
15 Position
Filtered
Brand: HARTING
Capacitance: 3900 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filter Type: C Filter
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-64-200-7240 09 64 200 7240 9642007240
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

FEATURED PRODUCTS
HARTING