09670009922

HARTING
617-09-67-000-9922
09670009922

Mfr.:

Description:
D-Sub Tools & Hardware SCREWLOCK UNC 13MM 2pc=1 connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,844

Stock:
11,844
Can Dispatch Immediately
On Order:
5,600
Expected 2026/04/07
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.03 $2.06
$0.876 $8.76
$0.782 $20.33
$0.743 $74.30
$0.733 $219.90

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Screw Lock
D-Sub Connectors
Bulk
Brand: HARTING
Country of Assembly: SE
Country of Diffusion: Not Available
Country of Origin: SE
Gender: Female
Product Type: D-Sub Tools & Hardware
Screw Plating: Nickel
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Thread Size: 4-40
Part # Aliases: 09-67-000-9922 09 67 000 9922 9670009922
Unit Weight: 1.871 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7415339000
USHTS:
7318158069
ECCN:
EAR99