14020915402000

HARTING
617-14020915402000
14020915402000

Mfr.:

Description:
Fixed Terminal Blocks har-flexicon, 9pin Terminal Block w/ screw termination - 28-16AWG, horizontal pcb mount (THR/SMC), 12Amps, pitch 3.81mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47
$5.29 $52.90
$4.65 $93.00
$4.27 $213.50
$3.80 $380.00
$3.64 $728.00
$3.54 $1,770.00
$3.45 $3,450.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fixed Terminal Blocks
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99