19430060330

HARTING
617-19430060330
19430060330

Mfr.:

Description:
Heavy Duty Power Connectors HanEco 6B Rear House Single Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
Single Locking
Cable
6 B
Polyamide (PA)
IP66
+ 125 C
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Black
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.84 $20.84
$17.33 $173.30
$16.38 $409.50
$15.60 $780.00
$14.85 $1,485.00
$13.92 $3,480.00
$13.36 $6,680.00
$13.35 $13,350.00