19590200701

HARTING
617-19590200701
19590200701

Mfr.:

Description:
Heavy Duty Power Connectors ICC20-4/3-MI-CRT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.16 $29.16
$24.90 $249.00
$23.81 $595.25
$22.22 $1,111.00
$21.17 $2,117.00
$19.83 $4,957.50
$19.76 $9,880.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Inserts
10 A, 40 A
8 Position
Crimp
250 V
Polycarbonate (PC)
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Size 20 Installation Circular Connectors

HARTING Size 20 Installation Circular Connectors (ICC) feature a bayonet locking mechanism and modular insert concept and are available in a compact size. These connectors offer ultimate design flexibility, reliability, familiar contact technology, and simple coding. The ICC size 20 connectors can assemble various inserts in the same shell. These connectors are RoHS-compliant and come with IP67 and IP69 ratings. Typical applications include distribution boxes, robotics, reclosers, switchgear, control equipment, and intralogistics equipment.