20310300201

HARTING
617-20310300201
20310300201

Mfr.:

Description:
Current Sensors – Industrial Current Sensor 300A Ind. with Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.67 $175.67
$148.19 $740.95
$137.72 $1,377.20
$125.03 $3,125.75
$118.99 $5,949.50
$118.96 $11,896.00
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
RoHS:  
REACH - SVHC:
300 A
Closed Loop
1 us
0.5 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 30.2 mm
Height: 70 mm
Length: 89 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V to 24 V
Output Type: 150 mA
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 15 V
Width: 31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING