21347500429010

HARTING
617-21347500429010
21347500429010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 4pin, shielded, straight female, PVC Gray, 1.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Brand: HARTING
Cable Length - Imperial: 3.28 ft
Cable Length - Metric: 1 m
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.67 $25.67
$21.82 $218.20
$20.45 $511.25
$19.47 $973.50
$18.54 $1,854.00
$17.43 $4,357.50
$16.55 $8,275.00
2,500 Quote