33281900225050

HARTING
617-33281900225050
33281900225050

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 T1 Hybr. fe. str. PUR bk 5.0m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$157.24 $157.24
$133.57 $1,335.70

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
4 Position
Female
5 m (16.404 ft)
4 A, 8 A
60 V
Black
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Screw
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M8 T1 Hybrid Cable Assemblies

HARTING M8 T1 Hybrid Cable Assemblies are shielded devices with 60VDC voltage and a 4A (data)/8A (power) current rating. These cable assemblies feature overmolded connector ends that are tamper-proof and rugged strain relief. The M8 T1 devices have a hybrid interface with additional high-current power pins, allowing for powering devices beyond PoDL capability. These cable assemblies operate at a temperature range of -40°C to 85°C. The M8 T1 devices are ideal for passenger information and entertainment systems, connections to Ethernet-enabled devices, and field device requirements.