33541110050001

HARTING
617-33541110050001
33541110050001

Mfr.:

Description:
Fibre Optic Cable Assemblies Han 3A metal Cable Assembly, single ended with2xLC Duplex Single Mode, 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$138.65 $138.65
$127.30 $254.60
$126.86 $634.30
$126.42 $1,264.20
$122.34 $3,058.50
$114.19 $5,709.50
$114.18 $11,418.00
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
HARTING