39509040032

HARTING
617-39509040032
39509040032

Mfr.:

Description:
D-Sub Adapters & Gender Changers GENDER CHANGER D-SUB 9 MALE/MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.35 $49.35
$44.17 $441.70
$41.62 $1,040.50
$39.65 $1,982.50
$37.76 $3,776.00
$37.23 $9,307.50

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
9 Position
Standard D-Sub
9 Position
Unfiltered
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Adapters & Gender Changers
Series: Han-Port
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: Han
Part # Aliases: 039-50-904-0032 039 50 904 0032
Unit Weight: 12.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING