6104201108501

HARTING
617-6104201108501
6104201108501

Mfr.:

Description:
Heavy Duty Power Connectors Han PushPull Power L Cable Coupling, AIDA Connector, Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connectors
16 A
5 Position
Spring Clamp
24 V
Copper Alloy
IP65, IP67
Brand: HARTING
Flammability Rating: UL 94 V-0
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.05 $85.05
$72.29 $722.90
$67.77 $1,694.25
$64.53 $3,226.50
$62.07 $6,207.00