C21320000000015

HARTING
617-C21320000000015
C21320000000015

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-cod 5-pol an /- f /- PVC 1.00m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 2026/04/27
58
TBD
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50
$11.08 $110.80
$10.66 $266.50
$10.23 $511.50
$9.66 $966.00
$8.82 $2,205.00
$8.25 $4,125.00
$7.33 $7,330.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12, Right Angle
5 Position
No Connector
Female
A Coded
1 m (3.281 ft)
4 A
60 V
Gray (Window Gray)
IP65, IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Unshielded copper cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99