1.01.0067.44400

HMS Networks
898-1.01.0067.44400
1.01.0067.44400

Mfr.:

Description:
Interface Modules CAN-CR220 - galvanic isolation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$616.70 $616.70

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Modules
RoHS:  
Repeaters
CAN
2 Port
1 Mb/s
CAN
9 V
32 V
- 20 C
+ 70 C
IXXAT
Bulk
Brand: HMS Networks
Dimensions: 22.5 mm x 100 mm x 115 mm
Operating Supply Voltage: 9 V to 32 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: IXXAT
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99