AWB2011-B

HMS Networks
898-AWB2011-B
AWB2011-B

Mfr.:

Description:
Multiprotocol Modules Wireless Sunbolt-Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$640.75 $640.75

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Multiprotocol Modules
RoHS:  
Anybus Wireless
2.4 GHz, 5 GHz
18 dBm
Bluetooth, Ethernet, Serial, WiFi
9 V
30 V
- 40 C
+ 65 C
Built-In
68 mm x 75 mm
Bluetooth 2.1
802.11 a/b/g/n/d
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Data Rate: 2400 b/s to 921600 b/s
Mounting Style: Screw Mount
Operating Supply Voltage: 9 V to 30 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Range: 100 m
Sensitivity: - 90 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Anybus
Type: Wireless Bolt - Serial
Unit Weight: 299.371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Anybus® Industrial Wireless Solutions

HMS Networks Anybus® Industrial Wireless Solutions encompass a broad range of products to connect industrial machines or devices wirelessly. Anybus Wireless Bridge™ components are ideal for cable replacement in hard-to-reach locations or wherever cables are not desirable. Anybus Wireless Bolt™ provides wireless access for industrial machines in a robust, innovative form factor. The wireless network infrastructure offers an industrial-grade hub connecting several wireless slaves and is ideal for larger installations as it provides a Gigabit Ethernet connection. All components come with an easy-to-use built-in web page, allowing set-up connection in minutes.