INBACMBM1000000

898-INBACMBM1000000
INBACMBM1000000

Mfr.:

Description:
Gateways Modbus TCP & RTU Master to BACnet IP & MS/TP Server Gateway - 100 points

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
BACnet Gateways
10 Mb/s, 100 Mb/s
1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x Modbus RTU, 1 x USB
Ethernet, Serial
24 V
24 V
0 C
+ 60 C
90 mm x 88 mm x 56 mm
Brand: HMS Networks
Description/Function: 100 points
IP Rating: IP20
Operating Supply Current: 140 mA
Product Type: Gateways
Series: Intesis
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Intesis
Unit Weight: 381.017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

HMS Networks IN7004851000000
HMS Networks
Gateways Intesis protocol translator with Serial and IP support - 100 points